Direct

TC650AGVUATR | |
|---|---|
DigiKey Part Number | TC650AGVUATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC650AGVUATR |
Description | THERMOSTAT 65DEGC ACTV LOW 8MSOP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Thermostat 25°C, 55°C Active Low 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC650AGVUATR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Trip Temperature Threshold | Hot | |
Switching Temperature | 25°C, 55°C | |
Accuracy | ±3°C | |
Current - Output (Max) | - | |
Output Type | - | |
Output | Active Low | |
Output Function | /Fault, /OverTemp, PWM | |
Selectable Hysteresis | No | |
Features | Fan Controller | |
Voltage - Supply | 2.8 V ~ 5.5 V | |
Current - Supply | 50µA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM6.06765 | RM15,169.13 |
| Unit Price without VAT: | RM6.06765 |
|---|---|
| Unit Price with VAT: | RM6.67442 |


