Motor Driver I2C 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC664EUNTR

DigiKey Part Number
TC664EUNTR-ND - Tape & Reel (TR)
TC664EUNCT-ND - Cut Tape (CT)
TC664EUNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC664EUNTR
Description
IC MOTOR DRIVER 3V-5.5V 10MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Motor Driver I2C 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
TC664EUNTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Controller - Speed
Output Configuration
Pre-Driver - Low Side
Interface
I2C
Technology
-
Step Resolution
-
Applications
Fan Controller
Current - Output
-
Voltage - Supply
3V ~ 5.5V
Voltage - Load
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,738
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM9.38000RM9.38
25RM7.80120RM195.03
100RM7.09200RM709.20
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM7.09205RM17,730.12
Manufacturers Standard Package
Unit Price without VAT:RM9.38000
Unit Price with VAT:RM10.31800