TC9400EJD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 35
Unit Price: RM47.95000
Datasheet
Volt to Frequency and Frequency to Volt Converter IC 100 kHz ±0.05% 14-CERDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC9400EJD

DigiKey Part Number
TC9400EJD-ND
Manufacturer
Manufacturer Product Number
TC9400EJD
Description
IC F/V & V/F CONV 100KHZ 14CDIP
Customer Reference
Detailed Description
Volt to Frequency and Frequency to Volt Converter IC 100 kHz ±0.05% 14-CERDIP
Datasheet
 Datasheet
EDA/CAD Models
TC9400EJD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Volt to Frequency and Frequency to Volt
Frequency - Max
100 kHz
Full Scale
±40ppm/°C
Linearity
±0.05%
Mounting Type
Through Hole
Package / Case
14-CDIP (0.300", 7.62mm)
Supplier Device Package
14-CERDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes