MRF24WG0MA, PIC32MZ2048EFG100 chipKIT™ 802.11 b/g (WiFi/WLAN/Wi-Fi 3) Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDGL021-2

DigiKey Part Number
TDGL021-2-ND
Manufacturer
Manufacturer Product Number
TDGL021-2
Description
DEV BOARD CHIPKIT WI-FIRE
Customer Reference
Detailed Description
MRF24WG0MA, PIC32MZ2048EFG100 chipKIT™ 802.11 b/g (WiFi/WLAN/Wi-Fi 3) Transceiver 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Bulk
Part Status
Obsolete
Type
Transceiver; 802.11 b/g (Wi-Fi, WiFi, WLAN)
Frequency
2.4GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
MRF24WG0MA, PIC32MZ2048EFG100
Note
-
RF Type
802.11 b/g (WiFi/WLAN/Wi-Fi 3)
RF Frequency
2.4GHz
Function
Transceiver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable