
U2010B-MFPY | |
|---|---|
DigiKey Part Number | U2010B-MFPY-ND |
Manufacturer | |
Manufacturer Product Number | U2010B-MFPY |
Description | IC MOTOR DRIVER 14.5V-16.8V 16SO |
Customer Reference | |
Detailed Description | Motor Driver Bipolar On/Off 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | U2010B-MFPY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | AC, Induction | |
Function | Triac Controller | |
Output Configuration | Pre-Driver - Triac | |
Interface | On/Off | |
Technology | Bipolar | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | - | |
Voltage - Supply | 14.5V ~ 16.8V | |
Voltage - Load | - | |
Operating Temperature | -10°C ~ 100°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |

