
UPD301BT/KYX | |
|---|---|
DigiKey Part Number | 150-UPD301BT/KYXTR-ND - Tape & Reel (TR) 150-UPD301BT/KYXCT-ND - Cut Tape (CT) 150-UPD301BT/KYXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UPD301BT/KYX |
Description | STAND-ALONE USB TYPE-C/PD PORT C |
Customer Reference | |
Detailed Description | USB Controller USB 3.0 SPI Interface 40-VQFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Controller | |
Interface | SPI | |
Standards | USB 3.0 | |
Voltage - Supply | 1.62V ~ 1.98V, 2.97V ~ 3.63V, 4.75V ~ 5.25V | |
Current - Supply | 23.84mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (6x6) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM13.28000 | RM13.28 |
| 25 | RM11.07160 | RM276.79 |
| 100 | RM10.68730 | RM1,068.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM10.68725 | RM32,061.75 |
| Unit Price without VAT: | RM13.28000 |
|---|---|
| Unit Price with VAT: | RM14.60800 |

