USB, Type-C Controller PMIC 44-WFBGA (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPD360T-A/6HX

DigiKey Part Number
UPD360T-A/6HXTR-ND - Tape & Reel (TR)
UPD360T-A/6HXCT-ND - Cut Tape (CT)
UPD360T-A/6HXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UPD360T-A/6HX
Description
USB TYPE-C/PD CONTROLLER WITH I2
Customer Reference
Detailed Description
USB, Type-C Controller PMIC 44-WFBGA (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
USB, Type-C Controller
Mounting Type
Surface Mount
Package / Case
44-WFBGA
Supplier Device Package
44-WFBGA (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,192
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM10.36000RM10.36
25RM8.66800RM216.70
100RM8.32330RM832.33
* All Digi-Reel orders will add a RM30.00 reeling fee.
Unit Price without VAT:RM10.36000
Unit Price with VAT:RM11.39600