
USB4640I-HZH-03-TR | |
|---|---|
DigiKey Part Number | USB4640I-HZH-03-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | USB4640I-HZH-03-TR |
Description | IC INTERFACE SPECIALIZED 48QFN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Controller Interface 48-QFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | USB4640I-HZH-03-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Controller | |
Interface | USB 2.0 | |
Voltage - Supply | 3.3V | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM16.89275 | RM42,231.88 |
| Unit Price without VAT: | RM16.89275 |
|---|---|
| Unit Price with VAT: | RM18.58203 |

