
USB5916CT/KD | |
|---|---|
DigiKey Part Number | 150-USB5916CT/KDTR-ND - Tape & Reel (TR) 150-USB5916CT/KDCT-ND - Cut Tape (CT) 150-USB5916CT/KDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB5916CT/KD |
Description | IC HUB CNTRL USB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB Hub Controller USB 2.0, USB 3.1 I2C, SMBus, SPI, UART Interface 100-VQFN (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | USB5916CT/KD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Hub Controller | |
Interface | I2C, SMBus, SPI, UART | |
Standards | USB 2.0, USB 3.1 | |
Voltage - Supply | 1.08V ~ 1.32V, 3V ~ 3.6V | |
Current - Supply | - | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Package / Case | 100-VFQFN Exposed Pad | |
Supplier Device Package | 100-VQFN (12x12) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM32.66000 | RM32.66 |
| 25 | RM27.22560 | RM680.64 |
| 100 | RM26.29950 | RM2,629.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM26.29950 | RM65,748.75 |
| Unit Price without VAT: | RM32.66000 |
|---|---|
| Unit Price with VAT: | RM35.92600 |

