
USB5926CT-I/KD | |
|---|---|
DigiKey Part Number | 150-USB5926CT-I/KDTR-ND - Tape & Reel (TR) 150-USB5926CT-I/KDCT-ND - Cut Tape (CT) 150-USB5926CT-I/KDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB5926CT-I/KD |
Description | IC HUB CNTRL USB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | USB Hub Controller USB 2.0, USB 3.1 I2C, SMBus, SPI, UART Interface 100-VQFN (12x12) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Hub Controller | |
Interface | I2C, SMBus, SPI, UART | |
Standards | USB 2.0, USB 3.1 | |
Voltage - Supply | 1.08V ~ 1.32V, 3V ~ 3.6V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 100-VFQFN Exposed Pad | |
Supplier Device Package | 100-VQFN (12x12) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM43.58000 | RM43.58 |
| 25 | RM36.32680 | RM908.17 |
| 100 | RM35.06600 | RM3,506.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM35.06600 | RM87,665.00 |
| Unit Price without VAT: | RM43.58000 |
|---|---|
| Unit Price with VAT: | RM47.93800 |

