
USB7050PT-I/KDX | |
|---|---|
DigiKey Part Number | 150-USB7050PT-I/KDXTR-ND - Tape & Reel (TR) 150-USB7050PT-I/KDXCT-ND - Cut Tape (CT) 150-USB7050PT-I/KDXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB7050PT-I/KDX |
Description | 4 PORT USB3.2 GEN1 - PD UPSTREAM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | USB Hub Controller USB 2.0, USB 3.2 GPIO, I2C, I2S, SPI, UART, USB Interface 100-VQFN (12x12) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Protocol | USB | |
Function | Hub Controller | |
Interface | GPIO, I2C, I2S, SPI, UART, USB | |
Standards | USB 2.0, USB 3.2 | |
Voltage - Supply | 1.08V ~ 1.32V, 3V ~ 3.6V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 100-VFQFN Exposed Pad | |
Supplier Device Package | 100-VQFN (12x12) | |
Grade | Automotive | |
Qualification | AEC-Q100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM40.46000 | RM40.46 |
| 25 | RM33.72640 | RM843.16 |
| 100 | RM32.60350 | RM3,260.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM32.60350 | RM81,508.75 |
| Unit Price without VAT: | RM40.46000 |
|---|---|
| Unit Price with VAT: | RM44.50600 |

