USB7050PT-I/KDXVAO is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM32.16024
Datasheet
USB Hub Controller USB 2.0, USB 3.2 GPIO, I2C, I2S, SPI, UART, USB Interface 100-VQFN (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB7050PT-I/KDXVAO

DigiKey Part Number
150-USB7050PT-I/KDXVAO-ND
Manufacturer
Manufacturer Product Number
USB7050PT-I/KDXVAO
Description
4 PORT USB3.1 GEN1 - PD UPSTREAM
Customer Reference
Detailed Description
USB Hub Controller USB 2.0, USB 3.2 GPIO, I2C, I2S, SPI, UART, USB Interface 100-VQFN (12x12)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
-
Protocol
USB
Function
Hub Controller
Interface
GPIO, I2C, I2S, SPI, UART, USB
Standards
USB 2.0, USB 3.2
Voltage - Supply
1.08V ~ 1.32V, 3V ~ 3.6V
Current - Supply
-
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
100-VFQFN Exposed Pad
Supplier Device Package
100-VQFN (12x12)
Grade
Automotive
Qualification
AEC-Q100
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.