VC-709-ECE-KAAN-156M250000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: RM42.66528
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: RM15.52285
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 0
Unit Price: RM24.62500
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 0
Unit Price: RM0.00000
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 0
Unit Price: RM0.00000
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 0
Unit Price: RM0.00000
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 0
Unit Price: RM0.00000
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 0
Unit Price: RM0.00000
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: RM10.74466
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: RM10.74466
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 5
Unit Price: RM27.11000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 500
Unit Price: RM19.54000
Datasheet

Parametric Equivalent


Connor Winfield
In Stock: 1,406
Unit Price: RM46.96000
Datasheet

Parametric Equivalent


EPSON
In Stock: 670
Unit Price: RM78.60000
Datasheet
Image for VC-709-ECE-KAAN-156M250000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VC-709-ECE-KAAN-156M250000

DigiKey Part Number
VC-709-ECE-KAAN-156M250000-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VC-709-ECE-KAAN-156M250000
Description
LOW POWER DIFFERENTIAL XO +3.3 V
Customer Reference
Detailed Description
156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
45mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.067" (1.70mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.