VC-709-EDE-KAAN-200M000000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: RM26.41770
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: RM25.79715
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 948
Unit Price: RM56.50000
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 1,538
Unit Price: RM27.11000
Datasheet

Parametric Equivalent


SiTime
In Stock: 250
Unit Price: RM18.28000
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: RM18.28000
Datasheet

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 945
Unit Price: RM62.72000
Datasheet

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 0
Unit Price: RM0.00000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: RM7.93362
Datasheet
200 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VC-709-EDE-KAAN-200M000000

DigiKey Part Number
VC-709-EDE-KAAN-200M000000-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VC-709-EDE-KAAN-200M000000
Description
LOW POWER DIFFERENTIAL XO +3.3 V
Customer Reference
Detailed Description
200 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVDS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
17mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.067" (1.70mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.