VC-709-HDE-FAAN-156M250000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM0.00000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: RM34.01960
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: RM30.85192
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: RM13.26090
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: RM13.26090
Datasheet

Parametric Equivalent


Raltron Electronics
In Stock: 1,235
Unit Price: RM25.96000
Datasheet

Parametric Equivalent


Taitien
In Stock: 0
Unit Price: RM18.40140
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: RM27.10964
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: RM71.44800
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: RM24.82000
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: RM23.44000
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: RM22.54000
Datasheet
Image for VC-709-HDE-FAAN-156M250000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VC-709-HDE-FAAN-156M250000

DigiKey Part Number
VC-709-HDE-FAAN-156M250000-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VC-709-HDE-FAAN-156M250000
Description
LOW POWER DIFFERENTIAL XO +2.5 V
Customer Reference
Detailed Description
156.25 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVDS
Voltage - Supply
2.5V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
14mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.067" (1.70mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.