
VC-830-EDE-FAAN-156M250000 | |
|---|---|
DigiKey Part Number | 150-VC-830-EDE-FAAN-156M250000TR-ND - Tape & Reel (TR) 150-VC-830-EDE-FAAN-156M250000CT-ND - Cut Tape (CT) 150-VC-830-EDE-FAAN-156M250000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC-830-EDE-FAAN-156M250000 |
Description | VC-830-EDE-FAAN-156M250000 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 29mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
Output LVDS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VC-830-EDE-FAAN-156M2500000TR | Microchip Technology | 5,067 | 150-VC-830-EDE-FAAN-156M2500000TRCT-ND | RM10.78000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM21.21000 | RM21.21 |
| 25 | RM20.84960 | RM521.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM17.03440 | RM1,703.44 |
| Unit Price without VAT: | RM21.21000 |
|---|---|
| Unit Price with VAT: | RM23.33100 |

