Telecom IC Ethernet Switch 324-PBGA (19x19)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSC7430XMT

DigiKey Part Number
VSC7430XMT-ND
Manufacturer
Manufacturer Product Number
VSC7430XMT
Description
IC TELECOM INTERFACE 324BGA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Telecom IC Ethernet Switch 324-PBGA (19x19)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tray
Part Status
Active
Function
Ethernet Switch
Interface
Ethernet, SerDes, SGMII
Number of Circuits
6
Voltage - Supply
0.95V ~ 1.05V
Current - Supply
3.3A
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
324-BGA
Supplier Device Package
324-PBGA (19x19)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 84
Check for Additional Incoming Stock
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM325.05000RM325.05
25RM270.87640RM6,771.91
100RM261.66530RM26,166.53
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM325.05000
Unit Price with VAT:RM357.55500