
VSC8489YJU-16 | |
|---|---|
DigiKey Part Number | VSC8489YJU-16-ND |
Manufacturer | |
Manufacturer Product Number | VSC8489YJU-16 |
Description | IC TELECOM INTERFACE 196FCBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Telecom IC Ethernet 196-FCBGA (15x15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Ethernet | |
Interface | SPI | |
Number of Circuits | 2 | |
Voltage - Supply | 1V, 1.2V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 196-LBGA, FCBGA | |
Supplier Device Package | 196-FCBGA (15x15) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 126 | RM139.03262 | RM17,518.11 |
| Unit Price without VAT: | RM139.03262 |
|---|---|
| Unit Price with VAT: | RM152.93588 |

