VSC8504XKS-01 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 62
Unit Price: RM2,832.85000
Datasheet
Telecom IC Ethernet 256-PBGA (17x17)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSC8504XKS-01

DigiKey Part Number
VSC8504XKS-01-ND
Manufacturer
Manufacturer Product Number
VSC8504XKS-01
Description
IC TELECOM INTERFACE 256BGA
Customer Reference
Detailed Description
Telecom IC Ethernet 256-PBGA (17x17)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Obsolete
Function
Ethernet
Interface
-
Number of Circuits
1
Voltage - Supply
1V
Current - Supply
-
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
256-BGA
Supplier Device Package
256-PBGA (17x17)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes