
WP3232M6NFEI-320B2 | |
|---|---|
DigiKey Part Number | WP3232M6NFEI-320B2-ND |
Manufacturer | |
Manufacturer Product Number | WP3232M6NFEI-320B2 |
Description | WINPATH3 232M6 PROC. 320MHZ LF |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | MIPS32® 34Kc™ - Network Processor Microcontroller IC SRAM 896-BGA, FCBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Network Processor | |
Core Processor | MIPS32® 34Kc™ | |
Program Memory Type | SRAM | |
Controller Series | - | |
RAM Size | - | |
Interface | I2C, RMII, UART | |
Voltage - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 896-BGA, FCBGA | |
Supplier Device Package | 896-FCBGA (31x31) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,203.20000 | RM1,203.20 |
| 25 | RM1,002.42280 | RM25,060.57 |
| Unit Price without VAT: | RM1,203.20000 |
|---|---|
| Unit Price with VAT: | RM1,323.52000 |

