


MT25QU128ABA1EW9-0SIT TR | |
|---|---|
DigiKey Part Number | 557-MT25QU128ABA1EW9-0SITTR-ND - Tape & Reel (TR) 557-MT25QU128ABA1EW9-0SITTRCT-ND - Cut Tape (CT) 557-MT25QU128ABA1EW9-0SITTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT25QU128ABA1EW9-0SIT TR |
Description | IC FLASH 128MBIT SPI 8WPDFN |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O 133 MHz 8-WPDFN (8x6) (MLP8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 8ms, 2.8ms | |
Voltage - Supply | 1.7V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WPDFN (8x6) (MLP8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM22.06000 | RM22.06 |
| 10 | RM20.57500 | RM205.75 |
| 25 | RM19.96000 | RM499.00 |
| 50 | RM19.49520 | RM974.76 |
| 100 | RM19.03060 | RM1,903.06 |
| 250 | RM18.42060 | RM4,605.15 |
| 500 | RM17.96404 | RM8,982.02 |
| 1,000 | RM17.51334 | RM17,513.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM16.63510 | RM66,540.40 |
| Unit Price without VAT: | RM22.06000 |
|---|---|
| Unit Price with VAT: | RM24.26600 |




