
MT25QU128ABA8E12-0AAT | |
|---|---|
DigiKey Part Number | MT25QU128ABA8E12-0AAT-ND |
Manufacturer | |
Manufacturer Product Number | MT25QU128ABA8E12-0AAT |
Description | IC FLASH 128MBIT SPI 24TPBGA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O 133 MHz 24-T-PBGA (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 8ms, 2.8ms | |
Voltage - Supply | 1.7V ~ 2V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-T-PBGA (6x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM17.82000 | RM17.82 |
| 10 | RM16.61000 | RM166.10 |
| 25 | RM16.11560 | RM402.89 |
| 50 | RM15.74340 | RM787.17 |
| 100 | RM15.36960 | RM1,536.96 |
| 250 | RM14.87904 | RM3,719.76 |
| 500 | RM14.51146 | RM7,255.73 |
| 1,122 | RM14.08845 | RM15,807.24 |
| Unit Price without VAT: | RM17.82000 |
|---|---|
| Unit Price with VAT: | RM19.60200 |


