
MT28EW128ABA1LPC-0SIT TR | |
|---|---|
DigiKey Part Number | 557-MT28EW128ABA1LPC-0SITTR-ND - Tape & Reel (TR) 557-MT28EW128ABA1LPC-0SITTRCT-ND - Cut Tape (CT) 557-MT28EW128ABA1LPC-0SITTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT28EW128ABA1LPC-0SIT TR |
Description | IC FLASH 128MBIT PARALLEL 64LBGA |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit Parallel 95 ns 64-LBGA (11x13) |
Datasheet | Datasheet |
EDA/CAD Models | MT28EW128ABA1LPC-0SIT TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 16M x 8, 8M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 60ns | |
Access Time | 95 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 64-LBGA (11x13) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 1600 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM54.41000 | RM54.41 |
| 10 | RM50.53100 | RM505.31 |
| 25 | RM48.96800 | RM1,224.20 |
| 50 | RM47.78900 | RM2,389.45 |
| 100 | RM46.61810 | RM4,661.81 |
| 250 | RM45.08952 | RM11,272.38 |
| 500 | RM43.95244 | RM21,976.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,600 | RM42.09146 | RM67,346.34 |
| Unit Price without VAT: | RM54.41000 |
|---|---|
| Unit Price with VAT: | RM59.85100 |

