FLASH - NAND Memory IC 1Gbit Parallel 63-VFBGA (9x11)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT29F1G08ABAEAH4:E TR

DigiKey Part Number
557-1657-2-ND - Tape & Reel (TR)
557-1657-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MT29F1G08ABAEAH4:E TR
Description
IC FLASH 1GBIT PARALLEL 63VFBGA
Customer Reference
Detailed Description
FLASH - NAND Memory IC 1Gbit Parallel 63-VFBGA (9x11)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NAND
Memory Size
Memory Organization
128M x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
-
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
63-VFBGA (9x11)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 370
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM13.44000RM13.44
10RM12.56100RM125.61
25RM12.19360RM304.84
50RM11.91540RM595.77
100RM11.63680RM1,163.68
250RM11.26936RM2,817.34
Unit Price without VAT:RM13.44000
Unit Price with VAT:RM14.78400