
MT29F1G08ABAEAH4:E TR | |
|---|---|
DigiKey Part Number | 557-1657-2-ND - Tape & Reel (TR) 557-1657-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MT29F1G08ABAEAH4:E TR |
Description | IC FLASH 1GBIT PARALLEL 63VFBGA |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 1Gbit Parallel 63-VFBGA (9x11) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND | |
Memory Size | ||
Memory Organization | 128M x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 63-VFBGA (9x11) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM13.44000 | RM13.44 |
| 10 | RM12.56100 | RM125.61 |
| 25 | RM12.19360 | RM304.84 |
| 50 | RM11.91540 | RM595.77 |
| 100 | RM11.63680 | RM1,163.68 |
| 250 | RM11.26936 | RM2,817.34 |
| Unit Price without VAT: | RM13.44000 |
|---|---|
| Unit Price with VAT: | RM14.78400 |

