FLASH - NAND Memory IC 2Gbit Parallel 63-VFBGA (9x11)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT29F2G08ABAEAH4:E TR

DigiKey Part Number
557-1486-2-ND - Tape & Reel (TR)
557-1486-1-ND - Cut Tape (CT)
557-1486-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MT29F2G08ABAEAH4:E TR
Description
IC FLASH 2GBIT PARALLEL 63VFBGA
Customer Reference
Detailed Description
FLASH - NAND Memory IC 2Gbit Parallel 63-VFBGA (9x11)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NAND
Memory Size
Memory Organization
256M x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
-
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
63-VFBGA (9x11)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 132
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
Last Time Buy Date: 31/08/2026
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:1000
Tape & Reel (TR):1000
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM66.07000RM66.07
10RM61.28300RM612.83
25RM59.37280RM1,484.32
50RM57.93540RM2,896.77
100RM56.50830RM5,650.83
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM50.58415RM101,168.30
Unit Price without VAT:RM66.07000
Unit Price with VAT:RM72.67700