MFR Recommended

MT29F2G16ABBEAH4-AAT:E TR | |
|---|---|
DigiKey Part Number | 557-MT29F2G16ABBEAH4-AAT:ETR-ND - Tape & Reel (TR) 557-MT29F2G16ABBEAH4-AAT:ETRCT-ND - Cut Tape (CT) 557-MT29F2G16ABBEAH4-AAT:ETRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT29F2G16ABBEAH4-AAT:E TR |
Description | IC FLASH 2GBIT PARALLEL 63VFBGA |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 2Gbit Parallel 63-VFBGA (9x11) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND | |
Memory Size | ||
Memory Organization | 128M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 63-VFBGA (9x11) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM42.16000 | RM42.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM32.41310 | RM64,826.20 |
| Unit Price without VAT: | RM42.16000 |
|---|---|
| Unit Price with VAT: | RM46.37600 |


