
MT29F2G16ABBEAHC-AIT:E | |
|---|---|
DigiKey Part Number | 557-MT29F2G16ABBEAHC-AIT:E-ND |
Manufacturer | |
Manufacturer Product Number | MT29F2G16ABBEAHC-AIT:E |
Description | IC FLASH 2GBIT PARALLEL 63VFBGA |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 2Gbit Parallel 63-VFBGA (10.5x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND | |
Memory Size | ||
Memory Organization | 128M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 63-VFBGA (10.5x13) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM38.49000 | RM38.49 |
| 10 | RM35.76700 | RM357.67 |
| 25 | RM34.67520 | RM866.88 |
| 50 | RM33.85100 | RM1,692.55 |
| 100 | RM33.02980 | RM3,302.98 |
| Unit Price without VAT: | RM38.49000 |
|---|---|
| Unit Price with VAT: | RM42.33900 |


