FLASH - NAND (SLC) Memory IC 2Gbit Parallel 63-VFBGA (9x11)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT29F2G16ABBGAH4-AAT:G

DigiKey Part Number
557-MT29F2G16ABBGAH4-AAT:G-ND
Manufacturer
Manufacturer Product Number
MT29F2G16ABBGAH4-AAT:G
Description
IC FLASH 2GBIT PARALLEL 63VFBGA
Customer Reference
Detailed Description
FLASH - NAND (SLC) Memory IC 2Gbit Parallel 63-VFBGA (9x11)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NAND (SLC)
Memory Size
Memory Organization
128M x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
-
Voltage - Supply
1.7V ~ 1.95V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
63-VFBGA (9x11)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1,260RM31.65462RM39,884.82
Manufacturers Standard Package
Unit Price without VAT:RM31.65462
Unit Price with VAT:RM34.82008