
MT29F4G01ABAFDWB-IT:F TR | |
|---|---|
DigiKey Part Number | 557-MT29F4G01ABAFDWB-IT:FTR-ND - Tape & Reel (TR) 557-MT29F4G01ABAFDWB-IT:FTRCT-ND - Cut Tape (CT) 557-MT29F4G01ABAFDWB-IT:FTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT29F4G01ABAFDWB-IT:F TR |
Description | IC FLASH 4GBIT SPI 8UPDFN |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 4Gbit SPI 8-UPDFN (8x6) (MLP8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (SLC) | |
Memory Size | ||
Memory Organization | 4G x 1 | |
Memory Interface | SPI | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-UPDFN (8x6) (MLP8) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM49.80000 | RM49.80 |
| 10 | RM46.25200 | RM462.52 |
| 25 | RM44.82600 | RM1,120.65 |
| 50 | RM43.75060 | RM2,187.53 |
| 100 | RM42.68160 | RM4,268.16 |
| 250 | RM41.28488 | RM10,321.22 |
| 500 | RM40.24506 | RM20,122.53 |
| 1,000 | RM39.22333 | RM39,223.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM38.22263 | RM76,445.26 |
| Unit Price without VAT: | RM49.80000 |
|---|---|
| Unit Price with VAT: | RM54.78000 |










