
MT29F4G08ABAEAH4-ITS:E TR | |
|---|---|
DigiKey Part Number | 557-1870-2-ND - Tape & Reel (TR) 557-1870-1-ND - Cut Tape (CT) 557-1870-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT29F4G08ABAEAH4-ITS:E TR |
Description | IC FLASH 4GBIT PARALLEL 63VFBGA |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 4Gbit Parallel 63-VFBGA (9x11) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND | |
Memory Size | ||
Memory Organization | 512M x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 63-VFBGA (9x11) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM20.29000 | RM20.29 |
| 10 | RM18.90000 | RM189.00 |
| 25 | RM18.33680 | RM458.42 |
| 50 | RM17.91120 | RM895.56 |
| 100 | RM17.48610 | RM1,748.61 |
| 250 | RM16.92720 | RM4,231.80 |
| 500 | RM16.50836 | RM8,254.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM18.05000 | RM18.05 |
| 10 | RM16.04000 | RM160.40 |
| 25 | RM15.30000 | RM382.50 |
| 50 | RM14.76160 | RM738.08 |
| 100 | RM14.24150 | RM1,424.15 |
| 250 | RM13.58088 | RM3,395.22 |
| 500 | RM13.10066 | RM6,550.33 |
| Unit Price without VAT: | RM18.05000 |
|---|---|
| Unit Price with VAT: | RM19.85500 |

