Image for MT29GZ6A6BPIET-046AAT.112 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT29GZ6A6BPIET-046AAT.112

DigiKey Part Number
557-MT29GZ6A6BPIET-046AAT.112-ND
Manufacturer
Manufacturer Product Number
MT29GZ6A6BPIET-046AAT.112
Description
IC FLASH RAM 8GBIT ONFI 149WFBGA
Customer Reference
Detailed Description
FLASH - NAND (SLC), DRAM - LPDDR4 Memory IC 8Gbit (NAND), 8Gbit (LPDDR4) ONFI 2.133 GHz 25 ns 149-VFBGA (8x9.5)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile, Volatile
Memory Format
Technology
FLASH - NAND (SLC), DRAM - LPDDR4
Memory Size
Memory Organization
1G x 8 (NAND), 512M x 16 (LPDDR4)
Memory Interface
ONFI
Clock Frequency
2.133 GHz
Write Cycle Time - Word, Page
20ns, 30ns
Access Time
25 ns
Voltage - Supply
1.06V ~ 1.17V, 1.7V ~ 1.95V
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
149-VFBGA (8x9.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in MYR
Box
QuantityUnit PriceExt Price
1,260RM228.60046RM288,036.58
Manufacturers Standard Package
Unit Price without VAT:RM228.60046
Unit Price with VAT:RM251.46051