
MT40A4G4Z42BWC1 | |
|---|---|
DigiKey Part Number | 557-MT40A4G4Z42BWC1-ND |
Manufacturer | |
Manufacturer Product Number | MT40A4G4Z42BWC1 |
Description | IC DRAM 16GBIT DIE |
Customer Reference | |
Detailed Description | SDRAM - DDR4 Memory IC 16Gbit Die |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Format | ||
Technology | SDRAM - DDR4 | |
Memory Size | ||
Memory Organization | 4G x 4 | |
Package / Case | ||
Supplier Device Package | Die | |
Base Product Number |

