MT47H64M8CB-37E:B is Obsolete and no longer manufactured.
Available Substitutes:

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: RM20.74963
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: RM18.96426
Datasheet
SDRAM - DDR2 Memory IC 512Mbit Parallel 267 MHz 500 ps 60-FBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT47H64M8CB-37E:B

DigiKey Part Number
MT47H64M8CB-37E:B-ND
Manufacturer
Manufacturer Product Number
MT47H64M8CB-37E:B
Description
IC DRAM 512MBIT PAR 60FBGA
Customer Reference
Detailed Description
SDRAM - DDR2 Memory IC 512Mbit Parallel 267 MHz 500 ps 60-FBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR2
Memory Size
Memory Organization
64M x 8
Memory Interface
Parallel
Clock Frequency
267 MHz
Write Cycle Time - Word, Page
15ns
Access Time
500 ps
Voltage - Supply
1.7V ~ 1.9V
Operating Temperature
0°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
60-FBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types