


MT48H16M32LFB5-6 IT:C TR | |
|---|---|
DigiKey Part Number | 557-1929-2-ND - Tape & Reel (TR) 557-1929-1-ND - Cut Tape (CT) 557-1929-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT48H16M32LFB5-6 IT:C TR |
Description | IC DRAM 512MBIT PAR 90VFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPSDR Memory IC 512Mbit Parallel 166 MHz 5 ns 90-VFBGA (8x13) |
Datasheet | Datasheet |
EDA/CAD Models | MT48H16M32LFB5-6 IT:C TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPSDR | |
Memory Size | ||
Memory Organization | 16M x 32 | |
Memory Interface | Parallel | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 5 ns | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 90-VFBGA (8x13) | |
Base Product Number |
| Tape & Reel (TR): | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM33.53000 | RM33.53 |
| 10 | RM31.17700 | RM311.77 |
| 25 | RM30.23080 | RM755.77 |
| 50 | RM29.51620 | RM1,475.81 |
| 100 | RM28.80300 | RM2,880.30 |
| 250 | RM27.86904 | RM6,967.26 |
| 500 | RM27.17222 | RM13,586.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM26.48578 | RM26,485.78 |
| Unit Price without VAT: | RM33.53000 |
|---|---|
| Unit Price with VAT: | RM36.88300 |

