MT48H4M16LFF4-8 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Micron Technology Inc.
In Stock: 0
Unit Price: RM14.78300
Datasheet

Similar


Micron Technology Inc.
In Stock: 0
Unit Price: RM17.52685
Datasheet

Similar


Micron Technology Inc.
In Stock: 0
Unit Price: RM17.52685
Datasheet
SDRAM - Mobile LPSDR Memory IC 64Mbit Parallel 125 MHz 6 ns 54-VFBGA (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT48H4M16LFF4-8

DigiKey Part Number
MT48H4M16LFF4-8-ND
Manufacturer
Manufacturer Product Number
MT48H4M16LFF4-8
Description
IC DRAM 64MBIT PAR 54VFBGA
Customer Reference
Detailed Description
SDRAM - Mobile LPSDR Memory IC 64Mbit Parallel 125 MHz 6 ns 54-VFBGA (8x8)
Datasheet
 Datasheet
EDA/CAD Models
MT48H4M16LFF4-8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - Mobile LPSDR
Memory Size
Memory Organization
4M x 16
Memory Interface
Parallel
Clock Frequency
125 MHz
Write Cycle Time - Word, Page
15ns
Access Time
6 ns
Voltage - Supply
1.7V ~ 1.9V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
54-VFBGA (8x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in MYR
Box
QuantityUnit PriceExt Price
1,000RM17.52685RM17,526.85
Manufacturers Standard Package
Unit Price without VAT:RM17.52685
Unit Price with VAT:RM19.27954