MT48LC4M16A2P-7E AIT:J TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alliance Memory, Inc.
In Stock: 88
Unit Price: RM21.43000
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: RM14.17100
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 89
Unit Price: RM28.17000
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: RM18.43258
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 28
Unit Price: RM21.00000
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: RM13.81344
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 1,451
Unit Price: RM18.28000
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: RM14.88477
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 286
Unit Price: RM13.28000
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 1,077
Unit Price: RM21.00000
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: RM13.81344
Datasheet

Similar


Winbond Electronics
In Stock: 108
Unit Price: RM14.26000
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: RM11.37080
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: RM14.26000
Datasheet
SDRAM Memory IC 64Mbit Parallel 143 MHz 5.4 ns 54-TSOP II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT48LC4M16A2P-7E AIT:J TR

DigiKey Part Number
557-1947-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MT48LC4M16A2P-7E AIT:J TR
Description
IC DRAM 64MBIT PAR 54TSOP II
Customer Reference
Detailed Description
SDRAM Memory IC 64Mbit Parallel 143 MHz 5.4 ns 54-TSOP II
Datasheet
 Datasheet
EDA/CAD Models
MT48LC4M16A2P-7E AIT:J TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM
Memory Size
Memory Organization
4M x 16
Memory Interface
Parallel
Clock Frequency
143 MHz
Write Cycle Time - Word, Page
14ns
Access Time
5.4 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
54-TSOP II
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types