Image for MT49H8M36BM-33:B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT49H8M36BM-33:B

DigiKey Part Number
MT49H8M36BM-33:B-ND
Manufacturer
Manufacturer Product Number
MT49H8M36BM-33:B
Description
IC DRAM 288MBIT PARALLEL 144UBGA
Customer Reference
Detailed Description
DRAM Memory IC 288Mbit Parallel 300 MHz 20 ns 144-µBGA (18.5x11)
Datasheet
 Datasheet
EDA/CAD Models
MT49H8M36BM-33:B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
DRAM
Memory Size
Memory Organization
8M x 36
Memory Interface
Parallel
Clock Frequency
300 MHz
Write Cycle Time - Word, Page
-
Access Time
20 ns
Voltage - Supply
1.7V ~ 1.9V
Operating Temperature
0°C ~ 95°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
144-µBGA (18.5x11)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types