
MT52L256M64D2FT-107 WT:B | |
|---|---|
DigiKey Part Number | MT52L256M64D2FT-107WT:B-ND |
Manufacturer | |
Manufacturer Product Number | MT52L256M64D2FT-107 WT:B |
Description | IC DRAM 16GBIT 933MHZ WFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR3 Memory IC 16Gbit 933 MHz |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR3 | |
Memory Size | ||
Memory Organization | 256M x 64 | |
Memory Interface | - | |
Clock Frequency | 933 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.2V | |
Operating Temperature | -30°C ~ 85°C (TC) | |
Base Product Number |
| Box: | 1190 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM275.52000 | RM275.52 |
| 10 | RM254.43300 | RM2,544.33 |
| 25 | RM246.15080 | RM6,153.77 |
| 50 | RM239.97600 | RM11,998.80 |
| 100 | RM233.90130 | RM23,390.13 |
| Unit Price without VAT: | RM275.52000 |
|---|---|
| Unit Price with VAT: | RM303.07200 |


