Parametric Equivalent

MT53E512M64D2NZ-46 WT:B | |
|---|---|
DigiKey Part Number | 557-MT53E512M64D2NZ-46WT:B-ND |
Manufacturer | |
Manufacturer Product Number | MT53E512M64D2NZ-46 WT:B |
Description | IC DRAM 32GBIT PAR 376WFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR4 Memory IC 32Gbit Parallel 2.133 GHz 3.5 ns 376-WFBGA (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR4 | |
Memory Size | ||
Memory Organization | 512M x 64 | |
Memory Interface | Parallel | |
Clock Frequency | 2.133 GHz | |
Write Cycle Time - Word, Page | 18ns | |
Access Time | 3.5 ns | |
Voltage - Supply | 1.06V ~ 1.17V | |
Operating Temperature | -25°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 376-WFBGA (14x14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,190 | RM614.09320 | RM730,770.91 |
| Unit Price without VAT: | RM614.09320 |
|---|---|
| Unit Price with VAT: | RM675.50252 |


