MT53E768M32D4DE-046 WT:E is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Micron Technology Inc.
In Stock: 0
Unit Price: RM463.87144
SDRAM - Mobile LPDDR4 Memory IC 24Gbit Parallel 2.133 GHz 3.5 ns 200-TFBGA (10x14.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT53E768M32D4DE-046 WT:E

DigiKey Part Number
557-MT53E768M32D4DE-046WT:E-ND
Manufacturer
Manufacturer Product Number
MT53E768M32D4DE-046 WT:E
Description
IC DRAM 24GBIT 200TFBGA
Customer Reference
Detailed Description
SDRAM - Mobile LPDDR4 Memory IC 24Gbit Parallel 2.133 GHz 3.5 ns 200-TFBGA (10x14.5)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - Mobile LPDDR4
Memory Size
Memory Organization
768M x 32
Memory Interface
Parallel
Clock Frequency
2.133 GHz
Write Cycle Time - Word, Page
18ns
Access Time
3.5 ns
Voltage - Supply
1.06V ~ 1.17V
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
200-TFBGA (10x14.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types