SDRAM - Mobile LPDDR5 Memory IC 64Gbit Parallel 2.133 GHz 441-TFBGA (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT62F1G64D4EK-023 WT:C TR

DigiKey Part Number
557-MT62F1G64D4EK-023WT:CTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MT62F1G64D4EK-023 WT:C TR
Description
IC DRAM 64GBIT PAR 441TFBGA
Customer Reference
Detailed Description
SDRAM - Mobile LPDDR5 Memory IC 64Gbit Parallel 2.133 GHz 441-TFBGA (14x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - Mobile LPDDR5
Memory Size
Memory Organization
1G x 64
Memory Interface
Parallel
Clock Frequency
2.133 GHz
Write Cycle Time - Word, Page
-
Voltage - Supply
1.05V
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
441-TFBGA (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM811.60218RM1,623,204.36
Manufacturers Standard Package
Unit Price without VAT:RM811.60218
Unit Price with VAT:RM892.76240