
MT62F1G64D4EK-026 WT:C TR | |
|---|---|
DigiKey Part Number | 557-MT62F1G64D4EK-026WT:CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT62F1G64D4EK-026 WT:C TR |
Description | IC DRAM 64GBIT PAR 441TFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR5 Memory IC 64Gbit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR5 | |
Memory Size | ||
Memory Organization | 1G x 64 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM811.60218 | RM1,623,204.36 |
| Unit Price without VAT: | RM811.60218 |
|---|---|
| Unit Price with VAT: | RM892.76240 |

