
MT62F1G64D4EK-026 WT:C | |
|---|---|
DigiKey Part Number | 557-MT62F1G64D4EK-026WT:C-ND |
Manufacturer | |
Manufacturer Product Number | MT62F1G64D4EK-026 WT:C |
Description | IC DRAM 64GBIT PAR 441TFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR5 Memory IC 64Gbit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR5 | |
Memory Size | ||
Memory Organization | 1G x 64 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,190 | RM811.60219 | RM965,806.61 |
| Unit Price without VAT: | RM811.60219 |
|---|---|
| Unit Price with VAT: | RM892.76241 |

