SDRAM - Mobile LPDDR5 Memory IC 128Gbit Parallel 3.2 GHz 441-TFBGA (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT62F2G64D8EK-026 WT:C

DigiKey Part Number
557-MT62F2G64D8EK-026WT:C-ND
Manufacturer
Manufacturer Product Number
MT62F2G64D8EK-026 WT:C
Description
IC DRAM 128GBIT PAR 441TFBGA
Customer Reference
Detailed Description
SDRAM - Mobile LPDDR5 Memory IC 128Gbit Parallel 3.2 GHz 441-TFBGA (14x14)
Datasheet
 Datasheet
EDA/CAD Models
MT62F2G64D8EK-026 WT:C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - Mobile LPDDR5
Memory Size
Memory Organization
2G x 64
Memory Interface
Parallel
Clock Frequency
3.2 GHz
Write Cycle Time - Word, Page
-
Voltage - Supply
1.05V
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
441-TFBGA (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in MYR
Box
QuantityUnit PriceExt Price
1,190RM1,656.37481RM1,971,086.02
Manufacturers Standard Package
Unit Price without VAT:RM1,656.37481
Unit Price with VAT:RM1,822.01229