SDRAM - Mobile LPDDR5 Memory IC 32Gbit 441-TFBGA (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT62F512M64D2EK-023 AIT:E

DigiKey Part Number
557-MT62F512M64D2EK-023AIT:E-ND
Manufacturer
Manufacturer Product Number
MT62F512M64D2EK-023 AIT:E
Description
IC DRAM 32GBIT 441TFBGA
Customer Reference
Detailed Description
SDRAM - Mobile LPDDR5 Memory IC 32Gbit 441-TFBGA (14x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Memory Format
Technology
SDRAM - Mobile LPDDR5
Memory Size
Memory Organization
512M x 64
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
441-TFBGA (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1,190RM834.16992RM992,662.20
Unit Price without VAT:RM834.16992
Unit Price with VAT:RM917.58691