
MT62F512M64D2EK-023 AUT:E | |
|---|---|
DigiKey Part Number | 557-MT62F512M64D2EK-023AUT:E-ND |
Manufacturer | |
Manufacturer Product Number | MT62F512M64D2EK-023 AUT:E |
Description | IC DRAM 32GBIT 441TFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR5 Memory IC 32Gbit 441-TFBGA (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR5 | |
Memory Size | ||
Memory Organization | 512M x 64 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 441-TFBGA (14x14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,190 | RM1,052.57361 | RM1,252,562.60 |
| Unit Price without VAT: | RM1,052.57361 |
|---|---|
| Unit Price with VAT: | RM1,157.83097 |

