SDRAM - Mobile LPDDR5X Memory IC 48Gbit LVSTL 4.266 GHz 441-TFBGA (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT62F768M64D4EK-023 AIT:C

DigiKey Part Number
557-MT62F768M64D4EK-023AIT:C-ND
Manufacturer
Manufacturer Product Number
MT62F768M64D4EK-023 AIT:C
Description
IC DRAM 48GBIT LVSTL 441TFBGA
Customer Reference
Detailed Description
SDRAM - Mobile LPDDR5X Memory IC 48Gbit LVSTL 4.266 GHz 441-TFBGA (14x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Last Time Buy
Memory Type
Volatile
Memory Format
Technology
SDRAM - Mobile LPDDR5X
Memory Size
Memory Organization
768M x 64
Memory Interface
LVSTL
Clock Frequency
4.266 GHz
Write Cycle Time - Word, Page
-
Voltage - Supply
1.01V ~ 1.12V
Operating Temperature
-40°C ~ 95°C (TC)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
441-TFBGA (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 02/08/2026
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1,190RM759.13387RM903,369.31
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM759.13387
Unit Price with VAT:RM835.04726