Parametric Equivalent

MTC20F1045S1RC56BD2 | |
|---|---|
DigiKey Part Number | 557-MTC20F1045S1RC56BD2-ND |
Manufacturer | |
Manufacturer Product Number | MTC20F1045S1RC56BD2 |
Description | MODULE DDR5 SDRAM 32GB 288RDIMM |
Customer Reference | |
Detailed Description | Memory Module DDR5 SDRAM 32GB 288-RDIMM |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micron Technology Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Memory Type | DDR5 SDRAM | |
Memory Size | 32GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 5600 | |
Package / Case | 288-RDIMM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM7,131.05720 | RM713,105.72 |
| Unit Price without VAT: | RM7,131.05720 |
|---|---|
| Unit Price with VAT: | RM7,844.16292 |

