MTFDDAK3T8TGA-1BC16ABLA is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: RM14,307.49460
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: RM11,416.98680
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: RM11,416.98680
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: RM11,416.98680
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: RM14,065.72820
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: RM11,416.98680
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: RM11,416.98680
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: RM11,416.98680
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: RM16,509.19000
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: RM11,392.36180
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: RM11,392.36180
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: RM11,392.36180
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: RM16,181.37900
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: RM16,181.37900
Datasheet
New at DigiKey
Image for MTFDDAK3T8TGA-1BC16ABLA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTFDDAK3T8TGA-1BC16ABLA

DigiKey Part Number
557-MTFDDAK3T8TGA-1BC16ABLA-ND
Manufacturer
Manufacturer Product Number
MTFDDAK3T8TGA-1BC16ABLA
Description
5400 5TBYTE 2.5 70X100X7
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 3.84TB SATA III 2.5"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Micron Technology Inc.
Series
Packaging
Box
Part Status
Active
Memory Size
3.84TB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
2.5"
Speed - Read
540MB/s
Speed - Write
520MB/s
Voltage - Supply
-
Type
SATA III
Current - Max
-
Operating Temperature
0°C ~ 70°C
Weight
-
Size / Dimension
100.45mm x 69.85mm x 7.00mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in MYR
Box
QuantityUnit PriceExt Price
50RM12,043.46020RM602,173.01
Manufacturers Standard Package
Unit Price without VAT:RM12,043.46020
Unit Price with VAT:RM13,247.80622